
Isolated DC-DC regulated power supply module, 100.8W max output power, 24V output voltage, and 4.2A output current. Features a wide input voltage range of 19V to 36V DC, with a nominal input of 24V DC. Operates efficiently at 78% with an isolation voltage of 1.5kV. This hybrid module is designed for desktop or panel mounting, with dimensions of 199mm (L) x 98mm (W) x 38mm (H) and a weight of 600g. It is lead-free and RoHS compliant, suitable for operation between -10°C and 60°C.
Sign in to ask questions about the Mean Well SD-100B-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-100B-24 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 98mm |
| Efficiency | 78% |
| Height | 38mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100.8W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-100 |
| Voltage - Output 1 | 24V |
| Weight | 600g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-100B-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
