
Isolated DC-DC regulated power supply module with 12V output voltage and 12.5A output current, delivering 151.2W maximum output power. Features a 1.5kV isolation voltage and operates within a -10°C to 60°C temperature range. Designed for board mounting with desktop and panel mounting options, this RoHS compliant component offers a nominal input voltage of 24V DC, with a minimum input of 19V DC and a maximum of 36V DC. Dimensions are 199mm length, 110mm width, and 50mm height, with a weight of 843.75g.
Mean Well SD-150B-24 technical specifications.
| Current - Output 1 | 6.3A |
| Depth | 110mm |
| Height | 50mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 199mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 151.2W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 151.2W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-150 |
| Voltage - Output 1 | 24V |
| Weight | 843.75g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-150B-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
