
150W DC-DC regulated power supply module, featuring a single isolated output of 12V at 12.5A. This hybrid board mount converter operates with a nominal input voltage of 48V and provides 150W maximum output power. Designed for versatility, it supports desktop, panel, and chassis mounting. The module offers 1.5kV isolation voltage and operates within a temperature range of -10°C to 60°C. Its dimensions are 110mm depth, 2 inches height, and 7.8 inches length.
Sign in to ask questions about the Mean Well SD-150C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-150C-12 technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 110mm |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Desktop, Panel, Chassis |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-150 |
| Voltage - Output 1 | 12V |
| Width | 4.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-150C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
