
This DC/DC converter from Mean Well features a single output of 12V at 6.3A, with a maximum output power of 150W. It operates within a temperature range of -10°C to 60°C and is isolated with a voltage rating of 1.5kV. The device is RoHS compliant and available in a package quantity of 50. It is designed for desktop or panel mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SD-150D-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 12.5A |
| Depth | 110mm |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 7.8inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 96V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-150 |
| Voltage - Output 1 | 12V |
| Width | 4.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-150D-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.