
The Mean Well SD-15A-5 is an enclosed AC/DC power supply with a single 5V output, capable of delivering 3A of current and 15W of power. It operates within a temperature range of -10°C to 60°C and has an efficiency of 68%. The supply measures 1.1inch in height, 2inch in width, and 3.1inch in length, and is designed for desktop mounting.
Sign in to ask questions about the Mean Well SD-15A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-15A-5 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 68% |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
