Mean Well SD-15C-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 75% |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
