
Board mount DC-DC converter delivering 25W output power with a 5V, 5A regulated output. Features 19V to 36V DC input range, 72% efficiency, and 1.5kV isolation. Operates from -10°C to 60°C, housed in a 99mm x 97mm x 36mm module. RoHS compliant and lead-free.
Mean Well SD-25B-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 72% |
| Height | 36mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 99mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | SD-25 |
| Voltage - Output 1 | 5V |
| Weight | 366.67g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-25B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
