
Enclosed AC/DC power supply featuring 24V output voltage and 14.6A output current, delivering 350.4W maximum output power. This isolated DC/DC converter offers 1.5kV isolation voltage and operates within a -20°C to 60°C temperature range. Mounting options include desktop, panel, and chassis configurations. The unit has a nominal input voltage of 48V and is RoHS compliant.
Mean Well SD-350C-24 technical specifications.
| Current - Output 1 | 14.6A |
| Depth | 115mm |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 350.4W |
| Mount | Desktop, Panel, Chassis |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 350.4W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-350 |
| Voltage - Output 1 | 24V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-350C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
