
Isolated DC-DC controller and regulator module with 48V nominal input and 24V single output, delivering up to 21A and 504W maximum output power. Features 2kV isolation voltage, operating temperature range of -20°C to 60°C, and RoHS compliance. Dimensions are 8.5 inches in length, 4.5 inches in width, and 2 inches in height, with a depth of 115mm, suitable for desktop or panel mounting.
Sign in to ask questions about the Mean Well SD-500L-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-500L-24 technical specifications.
| Current - Output 1 | 21A |
| Depth | 115mm |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 504W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 504W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-500 |
| Voltage - Output 1 | 24V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-500L-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
