Isolated DC-DC controller and regulator module featuring a 12V output voltage and 4.2A output current, delivering 50.4W of power. Operates with a nominal 24V input, accepting a range from 19V to 36V DC. Offers 1.5kV isolation voltage and 78% efficiency, with a temperature range of -10°C to 60°C. Designed for desktop, panel, or chassis mounting.
Sign in to ask questions about the Mean Well SD-50B-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-50B-12 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 97mm |
| Efficiency | 78% |
| Height | 37mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 50.4W |
| Mount | Desktop, Panel, Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-50 |
| Voltage - Output 1 | 12V |
| Weight | 487.5g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-50B-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
