
Isolated DC-DC converter module, 50.4W max output power, 24V output voltage, and 2.1A output current. Features a wide input voltage range of 19V to 36V DC, 83% efficiency, and 1.5kV isolation voltage. Operates between -10°C and 60°C, with a hybrid package suitable for desktop, panel, or chassis mounting. RoHS compliant and lead-free construction.
Mean Well SD-50B-24 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 97mm |
| Efficiency | 83% |
| Height | 37mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 50.4W |
| Mount | Desktop, Panel, Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-50 |
| Voltage - Output 1 | 24V |
| Weight | 487.5g |
| Width | 97mm |
| RoHS | Compliant |
No datasheet is available for this part.