
The Mean Well SD-50B-5 is a DC/DC controller regulator with a nominal input voltage of 24V and a maximum output power of 50W. It features a high efficiency of 76% and a maximum operating temperature of 60°C. The device is RoHS compliant and is available in a package quantity of 50. It is designed for desktop and chassis mount applications and has a maximum output current of 10A.
Sign in to ask questions about the Mean Well SD-50B-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-50B-5 technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 76% |
| Height | 37mm |
| Isolation Voltage | 1.5kV |
| Length | 159mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 50W |
| Mount | Desktop, Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-50 |
| Voltage - Output 1 | 5V |
| Weight | 487.5g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-50B-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
