Mean Well SDM30-48S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Series | SDM30 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDM30-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
