
240W, 24V, 10A DC/DC converter featuring a metal case for robust performance. This board mount power supply offers a single output with a maximum power of 240W and an output current of 10A at 24V. Operating efficiently at 94%, it supports a wide input voltage range of 85-132VAC and 176-264VAC. Designed for DIN rail mounting, it operates reliably between -25°C and 70°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SDR-240-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Depth | 113.5mm |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SDR-240 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-240-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
