
Single-output AC/DC power supply delivering 48V at 10A for a maximum of 480W. Features include 11 pins, DIN rail mounting, and a 3-year warranty. Operates with 110/230V AC input, boasting 94% typical efficiency and 3000VAC minimum isolation voltage. Suitable for operation between -25°C and 70°C, with line regulation of 0.5% and load regulation of 1%.
Mean Well SDR-480-48 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 85.5 |
| Package Width (mm) | 128.5 |
| Package Height (mm) | 125.2 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 94(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SDR-480-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.