
75.6W AC-DC regulated power supply module featuring a single 12V output at 6.3A. This board mount DC/DC converter offers a metal case for robust operation and a wide ambient temperature range from -30°C to 70°C. Designed for DIN rail mounting, this RoHS compliant component delivers reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SDR-75-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Current - Output 1 | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 75.6W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-75-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
