
960W AC-DC power factor correction module, featuring a 24V output with 40A current capability. This board mount DC/DC converter offers 960W maximum output power and 94% efficiency. Designed with a metal package, it provides 500V isolation voltage and operates across a -30°C to 70°C temperature range. Suitable for DIN rail mounting, this single-output module is RoHS compliant.
Mean Well SDR-960-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 40A |
| Efficiency | 94% |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| RoHS Compliant | Yes |
| Series | SDR-960 |
| Voltage - Output 1 | 24V |
| Weight | 5.445lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-960-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
