
960W AC-DC power factor correction module, featuring a single 48V output at 20A. This board mount DC/DC converter offers 960W maximum output power with 94% efficiency. Operating across a -30°C to 70°C temperature range, it provides 500V isolation voltage. The metal package is designed for DIN rail mounting, with dimensions of 150mm length, 110mm width, and 125.2mm height. This RoHS compliant component is supplied in bulk packaging.
Mean Well SDR-960-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Efficiency | 94% |
| Height | 125.2mm |
| Isolation Voltage | 500V |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 960W |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SDR-960 |
| Voltage - Output 1 | 48V |
| Weight | 5.445lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-960-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
