
Enclosed AC/DC power supply, single output, delivering 24V at 41.7A for a maximum of 1000.8W. Features 11 pins, screw mounting, and a regulated, fixed output type. Operates within a -20°C to 60°C temperature range with 88% typical efficiency and 3000VAC minimum isolation voltage. Package dimensions are 278mm x 127mm x 63.5mm.
Mean Well SE-1000-24 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 278 |
| Package Width (mm) | 127 |
| Package Height (mm) | 63.5 |
| Seated Plane Height (mm) | 63.5 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 41.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000.8W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 17.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-1000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.