
Single-output AC/DC power supply delivering 5V at 150A, with a maximum output power of 750W. This enclosed, regulated power supply features 11 pins and screw mounting. It operates from -20°C to 60°C with 81% typical efficiency and 3000VAC minimum isolation voltage. Key specifications include ±1% tolerance, 1% load regulation, and 0.5% line regulation.
Sign in to ask questions about the Mean Well SE-1000-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SE-1000-5 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 278 |
| Package Width (mm) | 127 |
| Package Height (mm) | 63.5 |
| Seated Plane Height (mm) | 63.5 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 150A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 17.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-1000-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.