
1500W AC/DC enclosed power supply, single output, delivering 15V at 100A. Features 9 pins, desktop mounting, and 85% typical efficiency. Operates from -20°C to 70°C with 3000VAC minimum isolation voltage. Includes line and load regulation of 0.5%, ±1% tolerance, and 150mV max ripple and noise. Screw terminal block input connector and power indicator are integrated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SE-1500-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 17.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-1500-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.