
AC/DC power supply, single output, delivering 27V at 55.6A for a maximum of 1501.2W. Features 9 pins, enclosed style, and desktop mounting. Operates with 88% typical efficiency, 3000VAC minimum isolation, and a wide temperature range of -20°C to 70°C. Offers ±1% tolerance, 0.5% line and load regulation, and 150mV maximum ripple and noise. Includes a power indicator and screw terminal block for input connection.
Sign in to ask questions about the Mean Well SE-1500-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SE-1500-27 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 55.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1501.2W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 17.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-1500-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.