
450W AC-DC regulated power supply module, featuring a single 12V output delivering 37.5A. This board mount DC/DC converter boasts 83% efficiency and operates from -10°C to 60°C. Designed for panel, desktop, or chassis mounting, it measures 225mm in length, 124mm in width, and 50mm in height. The module is UL approved, lead-free, and RoHS compliant, with a maximum input current of 10A.
Mean Well SE-450-12 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 37.5A |
| Efficiency | 83% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Max Input Current | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 450W |
| Mount | Panel, Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 37.5A |
| Output Power | 450W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SE-450 |
| Voltage - Output 1 | 12V |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-450-12 to view detailed technical specifications.
No datasheet is available for this part.
