
AC/DC power supply, single output, 48V at 9.4A, delivering 451.2W maximum output power. Features 9 pins, chassis mounting, and an enclosed, regulated style. Offers 88% typical efficiency, 3000VAC minimum isolation, and operates from -10°C to 60°C. Includes line regulation of 0.2% and load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SE-450-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 225 |
| Package Width (mm) | 124 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 9.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 451.2W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 10(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-450-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.