
600W AC-DC regulated power supply module, outputting 12V at 50A. Features 83% efficiency and a wide operating temperature range of -20°C to 60°C. This single-output, board-mount converter supports panel and desktop mounting, with UL approval and RoHS compliance. Dimensions are 247mm length, 127mm width, and 63.5mm height.
Mean Well SE-600-12 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 50A |
| Depth | 127mm |
| Efficiency | 83% |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 247mm |
| Max Input Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SE-600 |
| Voltage - Output 1 | 12V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-600-12 to view detailed technical specifications.
No datasheet is available for this part.
