
Board mount DC/DC converter delivering 599.4W maximum output power with a single 24V output at 22.2A. Features remote sense capability and operates with 87% efficiency. Enclosed in a silver 600-series case, this power supply is UL approved and RoHS compliant, with an operating temperature range of -20°C to 60°C. Dimensions are 9.7 inches in length, 5 inches in width, and 2.5 inches in height.
Sign in to ask questions about the Mean Well SE-600-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SE-600-27 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Silver |
| Current - Output 1 | 22.2A |
| Efficiency | 87% |
| Height | 2.5inch |
| Length | 9.7inch |
| Max Input Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 599.4W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 22.2A |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | SE-600 |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-600-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
