Regulated AC/DC plug-in adapter, single output, delivering 12V at 5A for a maximum 60W output. Features a wide input voltage range of 90-264VAC and a typical efficiency of 88%. Offers 1% line regulation and 3% load regulation, with a minimum isolation voltage of 4242VDC. Includes overload and over-voltage protection, a power indicator, and a cylindrical female output connector (2.1x5.5mm, center positive). Operates within a temperature range of -20°C to 50°C.
Mean Well SGA60U12-P1J technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@115VAC|0.75@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 500@230VACms |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SGA60U12-P1J to view detailed technical specifications.
No datasheet is available for this part.