
The SKA20A-12 is a single-output specialized IC from Mean Well with a maximum output power of 20W and output current of 1.666A. It measures 11.2mm in height, 50.8mm in length, and 25.4mm in width. The SKA20A-12 is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SKA20A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.666A |
| Height | 11.2mm |
| Length | 50.8mm |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.666A |
| Output Power | 20W |
| Series | SKA20 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA20A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.