The SKE10B-15 DC/DC converter from Mean Well features a single output with a maximum voltage of 15V and a maximum output power of 10W. It operates within a temperature range of -25°C to 71°C and is designed for through-hole mounting. The converter's dimensions are 2 inches in length, 1 inch in width, and 0.44 inches in height.
Checking distributor stock and pricing after the page loads.
Mean Well SKE10B-15 technical specifications.
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 666mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.