
The SKE10C-05 DC/DC converter is a step-down type with a single output voltage of 5V and a maximum output power of 10W. It has a minimum input voltage of 36V and a maximum input voltage of 72V. The converter is isolated and has a minimum isolation voltage of 1000VDC. It operates over a temperature range of -25°C to 71°C and is mounted through a hole. The package dimensions are 50.8mm in length, 25.4mm in width, and 11.27mm in height.
Checking distributor stock and pricing after the page loads.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 11.27 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |