The SKE10C-12 DC/DC converter from Mean Well features a maximum output power of 10W and an output voltage of 12V. It operates within a temperature range of -25°C to 71°C and has a maximum output current of 840mA. The converter is designed for board mount applications and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |