This DC/DC converter is a step-down type with one output, providing a regulated 24V output voltage. It has a maximum output power of 10W and can operate within a temperature range of -25°C to 71°C. The converter is isolated and has a minimum isolation voltage of 1000VDC. It is designed for through-hole mounting and has a compact package size of 50.8mm in length, 25.4mm in width, and 11.27mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SKE10C-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 11.27 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 24V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.42A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SKE10C-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.