
The SKE15B-15 DC/DC converter is a step-down type with a single output voltage of 15V. It has a maximum output power of 15W and a maximum output current of 1A. The converter operates within a temperature range of -25°C to 71°C. It is a through-hole mounted device with a package length, width, and height of 50.8mm, 50.8mm, and 11mm, respectively. The SKE15B-15 is isolated and compliant with unspecified standards.
Mean Well SKE15B-15 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 11 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 1A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SKE15B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.