
The SKE15C-05 is a single-output DC-DC converter with an efficiency of 80% and a maximum output power of 15W. It operates within a temperature range of -25°C to 71°C and is mounted through a hole. The module has a compact size of 2 inches in length, 1 inch in width, and 0.44 inches in height. It provides a single output voltage of 5V with a maximum output current of 3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 80% |
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |