
The Mean Well SKE15C-12 is a single-output DC-DC converter with an efficiency of 82%. It measures 2 inches in length, 1 inch in width, and 0.44 inches in height. The converter operates within a temperature range of -25°C to 71°C and provides a maximum output power of 15W. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Efficiency | 82% |
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
