
The SKM30C-05 is a single-output DC-DC converter with a nominal input voltage of 48V and an output voltage of 5V. It can deliver up to 6A of output current and 30W of output power. The converter has a high isolation voltage of 1.5kV and is suitable for through hole mount applications. The operating temperature range is not specified, and the package quantity is 500 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 500 |
| Series | SKM30 |
| Voltage - Output 1 | 5V |
| Weight | 1.100548oz |
| Width | 25.4mm |
| RoHS | Compliant |
