
Mean Well SKM30C-12 technical specifications.
| Current - Output 1 | 2.5A |
| Height | 11.2mm |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Series | SKM30 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKM30C-12 to view detailed technical specifications.
No datasheet is available for this part.