
The SP-150-15 DC/DC converter is a desktop power supply with a single output of 15V and 10A current rating. It operates within a temperature range of -10°C to 60°C and has a maximum output power of 150W. The unit is certified to UL, CE, TUV, and CB standards and is lead-free. It measures 179mm in length, 99mm in width, and 45mm in height.
Sign in to ask questions about the Mean Well SP-150-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-150-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 10A |
| Efficiency | 81% |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Input Current | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Series | SP-150 |
| Voltage - Output 1 | 15V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-150-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
