
150W AC-DC power factor correction module, board mount DC/DC converter with a single 24V output at 6.3A. Features 83% efficiency, operating temperature range of -10°C to 60°C, and a maximum input current of 2.5A. Panel and chassis mountable, this RoHS compliant component is UL, CE, TUV, and CB approved. Dimensions are 199mm (L) x 99mm (W) x 50mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SP-150-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 6.3A |
| Depth | 99mm |
| Efficiency | 83% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-150 |
| Voltage - Output 1 | 24V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-150-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
