Regulated AC/DC Power Supply, Single Output, delivering 24V at 6.3A for a maximum output of 151.2W. Features include 85% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -10°C to 55°C. This enclosed style power supply offers screw terminal block input, a power indicator, and ±1% tolerance with 0.5% line and load regulation.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |