200.4W AC-DC power factor correction module, outputting 12V at 16.7A. Features include 79% efficiency, a wide operating temperature range of -10°C to 60°C, and UL, CE, TUV, CB approvals. This single-output, board-mount DC/DC converter offers panel and chassis mounting options and is RoHS compliant.
Sign in to ask questions about the Mean Well SP-200-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-200-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 16.7A |
| Depth | 99mm |
| Efficiency | 79% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16.7A |
| Max Output Power | 200.4W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 200.4W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-200 |
| Voltage - Output 1 | 12V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-200-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
