
201.6W AC-DC power factor correction module with a 24V output voltage and 8.4A maximum output current. Features include 83% efficiency, a wide operating temperature range of -10°C to 60°C, and UL, CE, TUV, and CB approvals. This board mount DC/DC converter offers panel and chassis mounting options and is RoHS compliant.
Mean Well SP-200-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 8.4A |
| Depth | 99mm |
| Efficiency | 83% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-200 |
| Voltage - Output 1 | 24V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
