
240W AC/DC power supply, single output, 30V at 8A. Features 7-pin configuration, enclosed desktop mounting, and regulated output. Operates with 110/230V AC input, offering 88% typical efficiency and 3000VAC isolation. Includes power indicator and screw terminal block input.
Sign in to ask questions about the Mean Well SP-240-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-240-30 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 190 |
| Package Width (mm) | 93 |
| Package Height (mm) | 50 |
| Package Weight (g) | 800 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-240-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.