
The Mean Well SP-320-48 DC/DC converter features a 48V output voltage and 6.7A output current, with an efficiency of 89%. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The converter is RoHS compliant and approved by UL, CE, TUV, and CB. It is mounted via screws and has a package type of PACKAGE-9.
Sign in to ask questions about the Mean Well SP-320-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-320-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 6.7A |
| Depth | 115mm |
| Efficiency | 89% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 321.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 321.6W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-320 |
| Voltage - Output 1 | 48V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-320-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
