AC/DC power supply, single output, delivering 48V at 6.7A for a maximum of 321.6W. This regulated, enclosed unit features a 9-pin configuration with screw terminal block input. Operating efficiently at 89% typical, it offers 3000VAC minimum isolation and a wide temperature range of -20°C to 65°C. Line regulation is 0.2% and load regulation is 0.5%, with ripple and noise at a maximum of 240mV.
Checking distributor stock and pricing after the page loads.
Mean Well SP-320-48-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 321.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.