Single-output AC/DC power supply delivering 480W with a 12V output at a maximum of 43A. This enclosed, regulated power supply features a 9-pin configuration with screw terminal block input. Operating efficiently at 85% typical, it offers 3000VAC minimum isolation voltage and a wide operating temperature range of -20°C to 60°C. Line regulation is 0.3%, load regulation is 0.5%, and output tolerance is ±1.5%, with a maximum ripple and noise of 120mV.
Mean Well SP-480-12-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 43A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1.5% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.