
The Mean Well SP-480-15 is a desktop AC/DC power supply with a maximum output power of 480W and an efficiency of 85%. It operates within a temperature range of -20°C to 60°C and is approved by UL, CE, TUV, and CB. The supply has a single output of 15V with a maximum current of 35A and a maximum input current of 6.5A. It measures 1.7 inches in height, 1.9 inches in length, and 5 inches in width.
Sign in to ask questions about the Mean Well SP-480-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-480-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 32A |
| Efficiency | 85% |
| Height | 1.7inch |
| Length | 1.9inch |
| Max Input Current | 6.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 480W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 35A |
| RoHS Compliant | Yes |
| Series | SP-480 |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-480-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.