Enclosed AC/DC power supply delivering a single, regulated 24V output at a maximum of 22A, providing 480W of power. Features include 87% typical efficiency, 3000VAC minimum isolation voltage, and operation across a -20°C to 60°C temperature range. Line regulation is 0.2% and load regulation is 0.5%, with a ripple and noise of 150mV maximum. Input is via screw terminal block, supporting 110/230V AC input.
Mean Well SP-480-24-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.