
This DC/DC converter from Mean Well offers 48V output voltage with a maximum output power of 480W. It operates within a temperature range of -20°C to 60°C and has an efficiency of 89%. The converter is RoHS compliant and meets various safety approvals including UL, CE, TUV, and CB. It is available in a panel or desktop mount configuration.
Sign in to ask questions about the Mean Well SP-480-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-480-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Height | 1.7inch |
| Lead Free | Lead Free |
| Length | 10.9inch |
| Max Input Current | 6.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 480W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 754W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SP-480 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-480-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
