
AC/DC Power Supply Single-OUT 24V 20A 480W 15-Pin
Mean Well SP-500-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 20A |
| Efficiency | 85.5% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 480W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SP-500 |
| Voltage - Output 1 | 24V |
| Weight | 1.9kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.
